RS PRO Grey ABS General Purpose Enclosure, IP65, 150 x 340 x 100mm

RS Stock No.:
2010199
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2010199
Product description RS PRO Grey ABS General Purpose Enclosure, IP65, 150 x 340 x 100mm
Manufacturer / Brand RS PRO
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
RS stock number 2010199
Product description RS PRO Grey ABS General Purpose Enclosure, IP65, 150 x 340 x 100mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Flanged No
Explosion Proof No
Range 5U3
External Dimensions 150 x 340 x 100 mm
External Width 150 mm
Series 5U3
Lid Colour Grey
Colour Grey
IP Rating IP65
Shielded No
External Length 234 mm
Transparent Door No
Gasket Material Silicone
IK Rating IK07
External Height 100 mm
Body Material ABS
Checking stock...
IDR
745,767.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1745,767.90
*price per unit indicative
"RS PRO Grey ABS General Purpose Enclosure, IP65, 150 x 340 x 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products