Wera 5 Piece Chrome Molybdenum Steel Ring Spanner Set

RS Stock No.:
2012186
Mfr. Prt No.:
05020230001
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2012186
Product description Wera 5 Piece Chrome Molybdenum Steel Ring Spanner Set
Manufacturer / Brand Wera
Manufacturer part number 05020230001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Wera
VDE/1000V Approved No
Series Joker 6003
Number of Pieces 5
Sizes in Set 8 <arrow/> 19 mm
Set Type Ring Spanner Set
Material Chrome Molybdenum Steel
Checking stock...
IDR
1,293,293.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,293,293.70
*price per unit indicative
"Wera 5 Piece Chrome Molybdenum Steel Ring Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda