RS PRO Anti-Static Bag 75mm width

RS Stock No.:
1908431
Brand:
RS PRO
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
RS stock number 1908431
Product description RS PRO Anti-Static Bag 75mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Packaging Type Static Shielding Bag
Brand RS PRO
Conductive Yes
Width 75 mm
Quantity Per Package 100
Closure Type Zipper
Length 125 mm
Height 125 mm
Thickness 0.07 mm
Static Shielding Yes
Dissipative Yes
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Tensile Strength 31.72 mPa
Checking stock...
IDR
670,666.66
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1670,666.666,706.67
*price per unit indicative
"RS PRO Anti-Static Bag 75mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products