STMicroelectronics LDL1117S33R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 4-Pin, SOT-223

RS Stock No.:
1961952
Mfr. Prt No.:
LDL1117S33R
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1961952
Product description STMicroelectronics LDL1117S33R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 4-Pin, SOT-223
Manufacturer / Brand STMicroelectronics
Manufacturer part number LDL1117S33R
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
RS stock number 1961952
Product description STMicroelectronics LDL1117S33R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 4-Pin, SOT-223
Manufacturer / Brand STMicroelectronics
Manufacturer part number LDL1117S33R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Height 1.7 mm
Output Voltage 3.3 V
Width 3.7 mm
Minimum Operating Temperature -40 °C
Maximum Output Current 1.2 A
Dimensions 6.7 x 3.7 x 1.7 mm
Pin Count 4
Mounting Type Surface Mount
Quiescent Current 500 µA
Minimum Input Voltage 2.6 V
Package Type SOT-223
Maximum Operating Temperature +125 °C
Output Type Fixed
Accuracy ±2 %
Length 6.7 mm
Regulator Type Low Dropout Voltage
Line Regulation 0.02 %/V
Number of Outputs 1
Maximum Input Voltage 18 V
Load Regulation 15 mV
Checking stock...
IDR
241,142.11
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1241,142.119,645.68
*price per unit indicative
"STMicroelectronics LDL1117S33R, 1 Low Dropout Voltage, Voltage Regulator 1.2A, 3.3 V 4-Pin, SOT-223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products