Stontronics, 13W Plug In Power Supply 5.1V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Euro

RS Stock No.:
1235272
Mfr. Prt No.:
T6143DV
Brand:
Stontronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235272
Product description Stontronics, 13W Plug In Power Supply 5.1V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Stontronics
Manufacturer part number T6143DV
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
RS stock number 1235272
Product description Stontronics, 13W Plug In Power Supply 5.1V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Euro
Manufacturer / Brand Stontronics
Manufacturer part number T6143DV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Stontronics
Type AC/DC Adapter
Output Connector Micro USB Type B
Plug Type 2-Pin Euro
Width 45.1 mm
Number of Outputs 1
Depth 35.1 mm
Minimum Temperature 0 °C
Cable Length 1.5 m
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Input Connector EU Plug
Output Voltage 5.1 V dc
Maximum Temperature +40 °C
Output Current 2.5 A
Length 73.2 mm
Power Rating 13 W
Checking stock...
IDR
7,352,264.55
Out of stock
Price Box (1 Box of 60)
Box(s)Per Box(IDR)Per Unit(IDR)
17,352,264.55122,537.74
*price per unit indicative
"Stontronics, 13W Plug In Power Supply 5.1V dc, 2.5A, 1 Output AC/DC Adapter, 2-Pin Euro" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda