Lapp SKINTOP INOX-R Stainless Steel M20 Cable Gland Without Locknut, 10mm, IP69K, Metallic
- RS Stock No.:
- 7960053
- Mfr. Prt No.:
- 53806751
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7960053 |
Product description | Lapp SKINTOP INOX-R Stainless Steel M20 Cable Gland Without Locknut, 10mm, IP69K, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53806751 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7960053 |
Product description | Lapp SKINTOP INOX-R Stainless Steel M20 Cable Gland Without Locknut, 10mm, IP69K, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53806751 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp Skintop INOX, INOX-R Cable Glands
From Lapp, the Skintop INOX cable glands have a robust stainless steel construction, and offer a fantastic level of mechanical resistance and environmental protection in cable management.
The easy to install INOX gland has a smooth and compact design, which accommodates a wide clamping range.
Features and Benefits
• IP68
• Temperature Resistant
• Corrosion Resistant
• Sea-water Resistant
• Good Chemical Resistance
• Suitable for Food and Beverage Environments
Applications
The INOX series of cable glands are suitable for environments where hygiene control is a concern, such as:
• Pharmaceutical Industry
• Food Industry
• Bottling Plants and Breweries
Their resistance to seawater also makes them suitable for offshore applications.
Environment
The glands are sealed to IP68, which means they are highly resistant to dust ingress and resistant to water even up to shallow submersion. This means they are suitable for use in harsh environments and some open air applications.
Accessories
There are stainless steel INOX counter nuts available if required.
• 796-0069 is a M16x1.5 Skintop Stainless Steel Locknut
• 796-0063 is a M20x1.5 Skintop Stainless Steel Locknut
• 796-0072 is a M25x1.5 Skintop Stainless Steel Locknut
• 796-0075 is a M32x1.5 Skintop Stainless Steel Locknut
Specifications
Attribute | Value |
Brand | Lapp |
Thread Size | M20 |
Colour | Metallic |
Maximum Operating Temperature | +100 °C |
Minimum Cable Diameter | 6 mm |
IP Rating | IP69K |
Minimum Operating Temperature | -40 °C |
Maximum Cable Diameter | 10 mm |
Material | Stainless Steel |
Operating Temperature Range | -40 → +100 °C |
Series | SKINTOP INOX-R |
Locknut Included | No |
Standards Met | CE, RoHS Compliant |