Eaton 6000VA Tower UPS Uninterruptible Power Supply, 230V Output, 5.4kW – Online
- RS Stock No.:
- 2064740
- Mfr. Prt No.:
- 9SX6KI
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2064740 |
Product description | Eaton 6000VA Tower UPS Uninterruptible Power Supply, 230V Output, 5.4kW - Online |
Manufacturer / Brand | Eaton |
Manufacturer part number | 9SX6KI |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2064740 |
Product description | Eaton 6000VA Tower UPS Uninterruptible Power Supply, 230V Output, 5.4kW - Online |
Manufacturer / Brand | Eaton |
Manufacturer part number | 9SX6KI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Eaton 9SX UPS Uninterruptible Power Supplies
The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.
Application Guide & Use of UPS
Features and Benefits
• The UPS system is easy to install in any environment and is available in either rack mount or tower mount options.
• New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
• Extended run time can be added with up to 4 external hot-swap battery modules.
• Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
• Available in 700VA to 3000VA power ratings.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Specifications
Attribute | Value |
Brand | Eaton |
Output Voltage | 230 V |
Current Rating | 90 A |
VA Rating | 6000 VA |
Input Voltage | 190 → 276 V |
Power Rating | 5.4 kW |
Mounting Type | Tower |
Model | Eaton 9SX |
Backup Time | 6 min |
Type | Online |
Length | 542 mm |
Width | 244 mm |
Depth | 575 mm |