1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, SMT

RS Stock No.:
2069436
Mfr. Prt No.:
176920502
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2069436
Product description 1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, SMT
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 176920502
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
RS stock number 2069436
Product description 1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, SMT
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 176920502
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
Brand Wurth Elektronik
Converter Type DC-DC
Minimum Output Voltage 5 V
Pin Count 8
Minimum Output Current 200 mA
Number of Outputs 1
Maximum Input Voltage 12 V
Minimum Input Voltage 3.3 V
Package Type SMT
Maximum Output Voltage 12 V
Output Type Fixed
Checking stock...
IDR
116,847.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1116,847.46
*price per unit indicative
"1-Channel, DC-DC DC-DC Converter, 200mA 8-Pin, SMT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products