Keithley 6487/E Bench Digital Picoammeter
- RS Stock No.:
- 7600301
- Mfr. Prt No.:
- 6487/E
- Brand:
- Keithley
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7600301 |
Product description | Keithley 6487/E Bench Digital Picoammeter |
Manufacturer / Brand | Keithley |
Manufacturer part number | 6487/E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Keithley
Keithley 6487 Picoammeter/Voltage Source
Measuring low DC currents may demand more than a digital multimeter can deliver. Electrometers measure low currents but have circuitry and functions which build up cost. The Keithley 6487 Picoammeter/Voltage Source combines the economy and ease-in-use of a digital multimeter with low current sensitivity close to that of an electrometer. With eight current measurement ranges and high speed autoranging, the 6487 can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second and source voltage from 200μV to 505V.
SUPPLIED_WITH : ground connection cable - banana to screw-lug, pro
Features and Benefits
10fA resolution
5-digit resolution
<200μV burden voltage
Alternating Voltage method ohms measurements
Automated voltage sweeps for I-V characterisation
Floating measurements up to 500V
Up to 1000 readings/second
Built-in Model 487 emulation mode
IEEE-488 and RS-232 interfaces
Analog output
Digital I/O
What does it include?
Ground Connection Cable - Banana to Screw-Lug
Protective Shield/Cap (3 Lug)
Safety Interlock Plug
Low Noise Triax Input Cable, 1M
High-Voltage Banana Cable Set
Specifications
Attribute | Value |
Brand | Keithley |
Best AC Current Accuracy | ±0.03% + 400 fA |
Width | 214 mm |
Length | 369 mm |
AC Current Measurement Resolution | 10 fA ac |
Dimensions | 90 x 214 x 369 mm |
Best DC Voltage Accuracy | ±0.1% + 1 mV |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage |
Multimeter Type | Bench |
True RMS | No |
Best AC Voltage Accuracy | ±0.1% + 1 mV |
Minimum Operating Temperature | 0 °C |
Height | 90 mm |
DC Current Measurement Resolution | 10 fA dc |
Model Number p | 6487/E |
Weight | 4.7 kg |
Absolute Maximum DC Current Measurement | 20 mA dc |
Best DC Current Accuracy | ±0.03% + 400 fA |
Absolute Maximum AC Current Measurement | 20 mA ac |
Display Type | Digital |
Maximum Operating Temperature | +50 °C |