Druck 0bar to 20bar DPI 610/ISPressure Calibrator
- RS Stock No.:
- 4511251
- Mfr. Prt No.:
- I610SPC-13G
- Brand:
- Druck

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4511251 |
Product description | Druck 0bar to 20bar DPI 610/ISPressure Calibrator |
Manufacturer / Brand | Druck |
Manufacturer part number | I610SPC-13G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Druck Pressure Calibrator - Intrinsically Safe, DPI610 - IS
Druck's DPI610 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar. Druck's range of pressure calibrators are very easy to use, any technician can use the DPI610 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button. Constructed of a robust, rugged and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI610 can be used within a multitude of applications including maintenance and commissioning.
Features & Benefits
• These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
• Ranges between -14.7 to 6000 psi
• A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
• Pressure range accuracy: ±0.025% full scale of all ranges
• Integral combined pressure/vacuum pump
• Dual readout: input and output
• 4-20mA loop test: auto step and ramp
• RS232 interface and fully documenting version
• Pressure and current displayed simultaneously
• Current and voltage measurement
Did you know?
The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.
What's included with this kit?
• Batteries
• Carrying case
• Test leads
• User guide
• Calibration certificate
• Pressure calibrator
Specifications
Attribute | Value |
Brand | Druck |
Width | 170 mm |
Length | 300 mm |
Intrinsically Safe | Yes |
Leak Testing | Yes |
Dimensions | 300 x 170 x 140 mm |
Maximum Pressure Measurement | 20 bar |
Minimum Pressure Measurement | 0 bar |
Minimum Operating Temperature | -10 °C |
Height | 140 mm |
Model Number p | DPI 610/IS |
Current Loop Measurement | Yes |
Weight | 3 kg |
Pressure Port Type | Gauge |
Data Logging | Yes |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +50 °C |