Pico Technology 5244D PC Based Oscilloscope, 200MHz, 2 Channels

RS Stock No.:
1749591
Mfr. Prt No.:
PicoScope 5244D
Brand:
Pico Technology

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1749591
Product description Pico Technology 5244D PC Based Oscilloscope, 200MHz, 2 Channels
Manufacturer / Brand Pico Technology
Manufacturer part number PicoScope 5244D
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
RS stock number 1749591
Product description Pico Technology 5244D PC Based Oscilloscope, 200MHz, 2 Channels
Manufacturer / Brand Pico Technology
Manufacturer part number PicoScope 5244D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Pico Technology
Sample Rate Random 10 Gsps
Bandwidth 200 MHz
Maximum Vertical Sensitivity 4 V/div
Digital/Analogue Analogue
Minimum Time Base 1 ns/div
Interface CAN, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Type PC Based
Minimum Vertical Sensitivity 2 mV/div
Number of Channels 2
Vertical Resolution 16 bit
Series 5000D
Rise Time 1.75 ns
Power Source USB
Dimensions 190 x 170 x 40 mm
Maximum Time Base 5000 s/div
Weight 0.5 kg
Checking stock...
IDR
29,192,355.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
129,192,355.46
*price per unit indicative
"Pico Technology 5244D PC Based Oscilloscope, 200MHz, 2 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products