Gai-Tronics Acoustic Hood

RS Stock No.:
6451937
Mfr. Prt No.:
501-09-0074-701
Brand:
Gai-Tronics
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
RS stock number 6451937
Product description Gai-Tronics Acoustic Hood
Manufacturer / Brand Gai-Tronics
Manufacturer part number 501-09-0074-701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Acoustic Hoods

Telephones need to be purchased separately.

Marine Telephone Hood

The marine telephone hood has been designed specifically for installation in hazardous or arduous areas and as such is totally robust and environment proof. Typical applications are the offshore and onshore petrochemical industries, the power and construction industries. The hood is manufactured in two separate halves from a class 1 polyester resin reinforced with glass fibres, then bonded and held together with stainless steel rivets. Within a sandwich of the fibreglass in the rear half is a MDF board support that allows telephones up to 20kg to be mounted.

Noise reduction of 9dB
Wall or post mounting
BS 476 part 7
Dimensions (W x H x D): 740 x 790 x 580mm
Weight: 15kg


Specifications

Attribute Value
Brand Gai-Tronics
Units per Package 1
Accessory Type Acoustic Hood
Checking stock...
IDR
14,898,995.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,898,995.16
*price per unit indicative
"Gai-Tronics Acoustic Hood" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda