RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load
- RS Stock No.:
- 1874988
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
RS stock number | 1874988 |
Product description | RS PRO 3 Shelf Heavy Duty Trolley, 1150 x 750mm, 3 x 30kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Height | 1790 mm |
Brakes | Yes |
Platform Length | 1150 mm |
Wheel Type | Castor |
Platform Width | 750 mm |
Weight Class | Heavy Duty |
Platform Dimensions | 1150 x 750 mm |
Load Capacity | 3 x 30 kg |
Wheel Diameter | 200 mm |
Wheel Material | Rubber |
Number of Levels | 3 |
Type | Heavy Duty |