Sibille GLE 41 Insulating Beige Latex Electrical Insulating Gloves, Size 10, Large, 2 Gloves

RS Stock No.:
1314733
Mfr. Prt No.:
GLE41-4/10
Brand:
Sibille
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
RS stock number 1314733
Product description Sibille GLE 41 Insulating Beige Latex Electrical Insulating Gloves, Size 10, Large, 2 Gloves
Manufacturer / Brand Sibille
Manufacturer part number GLE41-4/10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Latex Electrical Insulating Gloves Class 4

The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.

Features & Benefits:

• Glove Class 4
• Used for operating voltage 36000 V ac
• Mechanical resistance with leather over glove
• High dielectric characteristics
• Ergonomic shape
• Lightly powdered
• Easy to slip on and off
• Natural latex base
• Must be used with leather over glove
• Length 410 mm
• Colour – Beige
• Cut Edges
• Category RC

Various sizes available:

Size 8 - RS Stock no: 131-4731
Size 9 - RS Stock no: 131-4732
Size 10 - RS Stock no: 131-4733
Size 11 - RS Stock no: 131-4734


Specifications

Attribute Value
Brand Sibille
Glove Size 10, Large
Number of Gloves 2
Primary Glove Application Electrical Protection
Range GLE 41 Insulating
Glove Material Latex
Main Colour of Glove Beige
Checking stock...
IDR
2,766,473.75
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
12,766,473.75
*price per unit indicative
"Sibille GLE 41 Insulating Beige Latex Electrical Insulating Gloves, Size 10, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda