RS PRO Floodlight, 3 LED, 150 W, 13500 → 14500 lm, IP65 85 → 265 V ac

RS Stock No.:
8724127
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8724127
Product description RS PRO Floodlight, 3 LED, 150 W, 13500 → 14500 lm, IP65 85 → 265 V ac
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
RS stock number 8724127
Product description RS PRO Floodlight, 3 LED, 150 W, 13500 → 14500 lm, IP65 85 → 265 V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro LED Floodlights

Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.

SUPPLIED_WITH : Fitted unterminated power lead


Specifications

Attribute Value
Brand RS PRO
Voltage 85 → 265 V ac
Maximum Operating Temperature +60 °C
Solar Panel No
Depth 325 mm
Luminosity 13500 → 14500 lm
Number of LEDs 3
Width 425 mm
Life Hours 50000 h
Beam Angle 120 °
Wattage 150 W
Height 190 mm
EU Energy Efficiency Rating A+
Dimensions 425 x 190 x 325 mm
Floodlight Type Outdoor
IP Rating IP65
Operating Temperature Range -30 → +60 °C
Minimum Operating Temperature -30 °C
Case Material Aluminium
Standards Met CE, DLC, FCC, RoHS Compliant, UL
Lamp Type LED
Colour Temperature 6500 K
Checking stock...
IDR
4,799,976.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,799,976.18
*price per unit indicative
"RS PRO Floodlight, 3 LED, 150 W, 13500 → 14500 lm, IP65 85 → 265 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda