Roxburgh EMC, DVS Varistor, Varistor 240V

RS Stock No.:
0240078
Mfr. Prt No.:
DVS240
Brand:
Roxburgh EMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0240078
Product description Roxburgh EMC, DVS Varistor, Varistor 240V
Manufacturer / Brand Roxburgh EMC
Manufacturer part number DVS240
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
RS stock number 0240078
Product description Roxburgh EMC, DVS Varistor, Varistor 240V
Manufacturer / Brand Roxburgh EMC
Manufacturer part number DVS240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

MOV Module, DVS Series

Modular slim-line transient voltage suppressors designed to snap-fit directly onto top hat profile DIN rails.

Dual high-energy electrically isolated metal oxide varistors
Fuse protection from line surges


Specifications

Attribute Value
Brand Roxburgh EMC
Maximum DC Voltage Rating 350 V
Length 75 mm
Varistor Voltage 240 V
Series DVS
Maximum AC Voltage Rating 275 V
Material Metal
Energy 264 J
Dimensions 75 x 52.5 x 12.5 mm
Thickness 12.5 mm
Depth 52.5 mm
Maximum Surge Current 6500 A
Checking stock...
IDR
482,598.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1482,598.89
*price per unit indicative
"Roxburgh EMC, DVS Varistor, Varistor 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda