Eaton 650VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 420W – Line Interactive
- RS Stock No.:
- 8239394
- Mfr. Prt No.:
- 5P650iR
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8239394 |
Product description | Eaton 650VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 420W - Line Interactive |
Manufacturer / Brand | Eaton |
Manufacturer part number | 5P650iR |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8239394 |
Product description | Eaton 650VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 420W - Line Interactive |
Manufacturer / Brand | Eaton |
Manufacturer part number | 5P650iR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton 5P UPS Uninterruptible Power Supply
The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.
Application Guide & Use of UPS
Features and Benefits
• Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
• Navigation keys make the power supply device easy to use
• The Eaton UPS system is energy efficient with up to 98% efficiency
• Serial and USB connectivity are available
• Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
• 3 years warranty on electronics, 2 years on battery
• Pure Sinewave output
• Switched outlet groups
• Optional hot-swap maintenance bypass module for batteries
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.
Specifications
Attribute | Value |
Brand | Eaton |
Mounting Type | Rack Mount |
Number of Outlets | 8 |
Current Rating | 10 A |
Input Voltage | 160 → 294 V |
Model | Eaton 5P |
Backup Time | 9 min |
Output Voltage | 230 V |
VA Rating | 650 VA |
Type | Line Interactive |
Length | 438 mm |
Width | 364 mm |
Depth | 43.2 mm |
Power Rating | 420 W |