Cropico DO7 Rechargeable Ohmmeter, Maximum Resistance Measurement 60 Ω, Resistance Measurement Resolution 100nΩ,

RS Stock No.:
6718851
Mfr. Prt No.:
DO7
Brand:
Cropico

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6718851
Product description Cropico DO7 Rechargeable Ohmmeter, Maximum Resistance Measurement 60 Ω, Resistance Measurement Resolution 100nΩ,
Manufacturer / Brand Cropico
Manufacturer part number DO7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Rugged Digital Micro ohmmeters

Wide measurement range of 1mΩ to 20kΩ
Four terminal measurement using Kelvin lead set
Battery operation with built-in charger
1 to 20 hours use depending on current setting
RS232 connection for printer or computer (also USB on Plus model)
Rugged ABS case with carry handle


Specifications

Attribute Value
Maximum Resistance Measurement 60 Ω
Brand Cropico
Power Source Battery, Mains
Resistance Measurement Resolution 100 nΩ
Maximum Accuracy +0.15 %
Width 343 mm
Length 327 mm
Minimum Operating Temperature 0 °C
Height 152 mm
Minimum Accuracy ±0.15 %
Model Number p DO7
Weight 8 kg
Measurement Type 4 Wire
Battery Type Rechargeable
Maximum Operating Temperature +40 °C
Checking stock...
IDR
53,912,935.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
153,912,935.55
*price per unit indicative
"Cropico DO7 Rechargeable Ohmmeter, Maximum Resistance Measurement 60 Ω, Resistance Measurement Resolution 100nΩ," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda