Advance Tapes AT506 Non-Conductive Metallic Tape, 50mm x 50m

RS Stock No.:
4089574
Mfr. Prt No.:
AT506
Brand:
Advance Tapes

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4089574
Product description Advance Tapes AT506 Non-Conductive Metallic Tape, 50mm x 50m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT506

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Tensile Strength 35 N/cm
Adhesive Material Acrylic
Conductivity Non-Conductive
Model Number AT506
Width 50 mm
Foil Thickness 0.05 mm
Tape Type Aluminium Tape
Minimum Temperature Resistance -20 °C
Maximum Temperature Resistance +110 °C
Adhesion Strength 4 N/cm
Total Thickness 0.09 mm
Length 50 m
Checking stock...
IDR
375,925.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1375,925.76
*price per unit indicative
"Advance Tapes AT506 Non-Conductive Metallic Tape, 50mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products