Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator

RS Stock No.:
5408308
Mfr. Prt No.:
VISIFAULT
Brand:
Fluke Networks
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
RS stock number 5408308
Product description Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator
Manufacturer / Brand Fluke Networks
Manufacturer part number VISIFAULT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Fluke Networks
Power Source Battery
Equipment Type Visual Fault Locator
Wavelengths 650 nm
Width 37 mm
Length 52 mm
Cable Type Single Mode & Multimode
Operation Test Distance 3 km, 4 km
Minimum Operating Temperature 0 °C
Height 157 mm
Model Number p VISIFAULT
Includes Visual Fault Locator
Battery Life 80 h
Weight 180 g
Connector Type Single Port
Battery Type AA
Maximum Operating Temperature +40 °C
Checking stock...
IDR
7,092,661.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,092,661.80
*price per unit indicative
"Fluke Networks VISIFAULT Single Mode & Multimode Visual Fault Locator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda