220V ac 3 Fan Overhead Ioniser

RS Stock No.:
6842942
Mfr. Prt No.:
50681
Brand:
Desco Europe

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6842942
Product description 220V ac 3 Fan Overhead Ioniser
Manufacturer / Brand Desco Europe
Manufacturer part number 50681
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
RS stock number 6842942
Product description 220V ac 3 Fan Overhead Ioniser
Manufacturer / Brand Desco Europe
Manufacturer part number 50681

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Chargebuster Overhead Ioniser

3-fan steady state DC ionisation with sense feedback
120 / 220Vdc input voltage selectable
Audible and visual alarm, displayed through single tri-colour LED
3-position fan speed: Low, Medium, High
Replaceable emitter pins
Supplied without power cord, please order separatly. Power cord with UK plug RS 262-1154, power cord with EU plug 731-6169


Specifications

Attribute Value
Brand Desco Europe
Depth 89 mm
Width 940 mm
Supply Voltage 220 V ac
Offset Voltage 10 → 20 V
Type Overhead
Air Flow 255 → 510 m³/h
Number of Fans 3
Complies with EN 61340-5-1 Yes
Height 165 mm
Plug Type Type F - Schuko plug
Checking stock...
IDR
19,444,822.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
119,444,822.87
*price per unit indicative
"220V ac 3 Fan Overhead Ioniser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda