Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered

RS Stock No.:
8962170
Mfr. Prt No.:
P01651011
Brand:
Chauvin Arnoux
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
RS stock number 8962170
Product description Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01651011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

C.A 1510 Indoor air quality tester

Equipped with a large two-colour backlit display, the C.A 1510 simultaneously displays the CO2 level, the temperature and the humidity.

SUPPLIED_WITH : C.A 1510 Indoor air quality tester, 2 x LR6 batter

CO2, temperature and humidity logger (up to 1 million measurements)
Compact and stand-alone: for fixed or portable use
User-friendly: thanks to the comfort indicators based on the CO2 level and hygrothermal criteria
Accurate: complies with the latest standards concerning air quality monitoring
Low gas consumption for verification with its in-situ calibration kit.

CA 1510 allows continuous measurement of the level of CO2 in the ambient air, which provides an indication of the need to ventilate the room in order to renew the air and avoid being in an overly confined environment that can favour exposure to the virus and thus the risk of contamination.


Specifications

Attribute Value
Brand Chauvin Arnoux
Power Source Battery
Width 65.5 mm
Length 125 mm
Minimum Carbon Dioxide Level 0 ppm
Best Humidity Measurement Accuracy ±2 %RH
Maximum Carbon Dioxide Level 5000 ppm
Best Carbon Dioxide Accuracy ±3 %
Best Temperature Measurement Accuracy ±0.5 (-10°C to +60°C)
Equipment Type Air Quality Monitor
Maximum Temperature +60 °C
Minimum Operating Temperature -10 °C
Height 32 mm
Humidity Measurement Resolution 0.1 %RH
Model Number p CA 1510
Battery Life 15 days
Weight 190 g
Maximum Humidity Measurement 95 %RH
Temperature Measurement Resolution 0.1°C/0.1°F
Data Logging Yes
Battery Type LR6
Display Type LCD
Maximum Operating Temperature +60 °C
Carbon Dioxide Resolution 1 ppm
Checking stock...
IDR
8,711,743.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,711,743.84
*price per unit indicative
"Chauvin Arnoux CA 1510 Data Logging Air Quality Monitor, Air Quality Monitor, Battery-powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda