JST, YRS Ratcheting Hand Crimping Tool for SSH

RS Stock No.:
7522245
Mfr. Prt No.:
YRS-859
Brand:
JST
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
RS stock number 7522245
Product description JST, YRS Ratcheting Hand Crimping Tool for SSH
Manufacturer / Brand JST
Manufacturer part number YRS-859

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST Hand Crimping Tools

JST YRS-859 Strip Feed Hand Crimping Tool for SSH and SSHL Crimp Terminals

Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

JST YRS-859 Strip Feed Hand Crimping Tool – Overview

From JST a durable, reliable and easy to use hand operated strip feed crimping tool designed to crimp side feeding open barrel strip terminals onto wire. The strip terminals can be cut to the length desired or simply crimped straight off the reel. This hand tool consists of two handles, a ratchet mechanism, feeding plate, guide and alignment features and precision ground dies. The upper die can be inverted offering two crimping positions for 30 AWG and 28 AWG

Ratchet Mechanism

The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps

Terminal Guide and Guide Plate

This hand crimping tool features a strip carrier, terminal guide and guide plate which secure and align the terminals in preparation for crimping

Key Features and Benefits

• Durable and easy to use
• Precision ground dies
• Ratchet mechanism ensures full crimp cycle is achieved
• Guides and carriers for accurate positioning of strip terminals

Questions and Answers

What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST SSH-003T-P0.2-H, SSH-003GA-P0.2, SSHL-003T-P0.2 and SSHL-003GA1-P0.2 open barrel strip terminals that accept a 30 AWG to 28 AWG wire size range onto wire


Specifications

Attribute Value
Brand JST
Overall Length 224 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type SSH
Series YRS
Ratcheting Yes
Checking stock...
IDR
23,644,618.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,644,618.47
*price per unit indicative
"JST, YRS Ratcheting Hand Crimping Tool for SSH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda