Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ

RS Stock No.:
1562587
Mfr. Prt No.:
CBR-14
Brand:
Nova

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1562587
Product description Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ
Manufacturer / Brand Nova
Manufacturer part number CBR-14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

600mW CBR-14 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 3,080 pieces with 144 values. The selection of CBR-14 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging contained in a handy ring binder.

Features and Benefits:
• This kit is supplied in a ring binder (CCO-70)
• Package: MBB 0207-50 (Ø2.5'6.3mm)
• Range: 1.0Ω to 10MΩ (E12/E24)
• Load capacity: 0.6W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: 50ppm/°C
• Form of delivery: 6 flatpacks
• 6 Flaps FL 24//10 144 values/total 3080 pcs


Specifications

Attribute Value
Brand Nova
Number of Values 144
Series CBR-14
Mounting Type Through Hole
Resistance Range 1 Ω → 10 MΩ
Technology Metal Film
Number of Pieces 3080
Resistance Tolerance ±1 %
Maximum Power Rating 0.6 W
Checking stock...
IDR
3,967,778.92
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
13,967,778.92
*price per unit indicative
"Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products