Phoenix Contact, VS-08-RJ45-5-Q/IP20 Male Cat5 RJ45 Connector

RS Stock No.:
5225872
Mfr. Prt No.:
1656725
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5225872
Product description Phoenix Contact, VS-08-RJ45-5-Q/IP20 Male Cat5 RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1656725
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
RS stock number 5225872
Product description Phoenix Contact, VS-08-RJ45-5-Q/IP20 Male Cat5 RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1656725

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Variosub RJ45 IP20 QUICKON Plug Connector

Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG to 23 AWG. The protective hood helps ensure a secure connection and a protection class of IP20. This RJ45 connector is also supplied with colour coding rings.


Specifications

Attribute Value
Brand Phoenix Contact
LAN Category Cat5
Shield Type Shielded
Ethernet Connector Type RJ45 Connector
Contact Material Copper Alloy
Gender Male
Mounting Type Cable Mount
Depth 59 mm
Connector Type RJ45
Series VS-08-RJ45-5-Q/IP20
Length 14 mm
Orientation Straight
IP Rating IP20
Number of Ways 8
Contact Plating Gold over Nickel
Checking stock...
IDR
1,972,456.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,972,456.45394,491.29
*price per unit indicative
"Phoenix Contact, VS-08-RJ45-5-Q/IP20 Male Cat5 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda