Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube

RS Stock No.:
0283426
Mfr. Prt No.:
SILCOSET 158
Brand:
Acc Silicones

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0283426
Product description Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube
Manufacturer / Brand Acc Silicones
Manufacturer part number SILCOSET 158
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
RS stock number 0283426
Product description Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube
Manufacturer / Brand Acc Silicones
Manufacturer part number SILCOSET 158

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Silcoset 158 High Temperature Silicone Adhesive

Silcoset 158 is a 1-Part ready to use RTV silicone adhesive which cures on exposure to atmospheric moisture. The cured adhesive remains flexible over a wide range of temperatures and is resistant to moisture and many common chemicals. Silcoset 158 is specified by Rolls Royce Aerospace and the MOD. Being heat resistant it is also suitable for the repair of domestic cookers.

Note

Curing process produces small amounts of acetic acid with a noticeable vinegar smell.

Silicone Compounds - ACC

Heat Resistant -60°C to +300°C
Excellent bonding to wide range of substrates
Good electrical insulation
Resistance to ageing, weathering, ozone and corona
Resistance to oxidation and many oils, chemicals and solvents
MOD - AFS 1540B
Rolls Royce - MSRR 9146


Specifications

Attribute Value
Brand Acc Silicones
Package Type Tube
Maximum Operating Temperature +300 °C
Product Form Paste
Operating Temperature Range -60 to + 300 °C
Colour Black
Sealant Type Silicone Sealant
Cure Time 7 (25 °C) h
Food Processing Safe No
Application Bonding, Sealing
Package Size 75 ml
Chemical Type Elastomer
Physical Properties High Temperature
Minimum Operating Temperature -60 °C
Trade Name Silcoset 158
Checking stock...
IDR
615,284.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1615,284.74
*price per unit indicative
"Acc Silicones Silcoset 158 Black Sealant Paste 75 ml Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda