Carlo Gavazzi, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45230AC
- RS Stock No.:
- 8593254
- Mfr. Prt No.:
- RMIA45230AC
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8593254 |
Product description | Carlo Gavazzi, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45230AC |
Manufacturer / Brand | Carlo Gavazzi |
Manufacturer part number | RMIA45230AC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Carlo Gavazzi Monostable Relay
Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations
Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive
Specifications
Attribute | Value |
Brand | Carlo Gavazzi |
Coil Power | 1.2 W |
Length | 28 mm |
Coil Resistance | 11 kΩ |
Maximum Switching Power AC | 1.25 kVA |
Number of Poles | 4 |
Contact Configuration | 4PDT |
Terminal Type | PCB Pin |
Series | RCP |
Isolation Coil To Contact | 3.75 kV ac |
Maximum Switching Voltage DC | 30 V |
Coil Voltage | 230 V ac |
Mounting Type | Plug In |
Switching Current | 5 A |
Maximum Switching Power DC | 150 W |
Depth | 36 mm |
Maximum Switching Voltage AC | 250 V |
Height | 21.5 mm |