Knightsbridge LED5WCW LED 5 W Strip Light, 24 V, Dimmable, Cool White, 6000K

RS Stock No.:
7193128
Mfr. Prt No.:
LED5WCW
Brand:
Knightsbridge

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7193128
Product description Knightsbridge LED5WCW LED 5 W Strip Light, 24 V, Dimmable, Cool White, 6000K
Manufacturer / Brand Knightsbridge
Manufacturer part number LED5WCW
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
RS stock number 7193128
Product description Knightsbridge LED5WCW LED 5 W Strip Light, 24 V, Dimmable, Cool White, 6000K
Manufacturer / Brand Knightsbridge
Manufacturer part number LED5WCW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Ultra Thin Linear LED Lighting

These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.

LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).

To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm

Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).

SUPPLIED_WITH : 2 metal mounting clips, screws, one connector cabl


Specifications

Attribute Value
Brand Knightsbridge
Dimmable Yes
Colour Temperature 6000 K
Depth 8 mm
Width 33 mm
Lamp Supplied Yes
Wattage 5 W
Model LED5WCW
Voltage Rating 24 V
Type Strip Light
Cabinet Lighting Type Strip Light
Light Colour Cool White
Series Ultra Thin Linear
Length 500 mm
Lamp Type LED
Checking stock...
IDR
1,588,978.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,588,978.61
*price per unit indicative
"Knightsbridge LED5WCW LED 5 W Strip Light, 24 V, Dimmable, Cool White, 6000K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products