Bosch IXO V 3.6V Electric Screwdriver, UK Plug
- RS Stock No.:
- 7673251
- Mfr. Prt No.:
- IXO V
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7673251 |
Product description | Bosch IXO V 3.6V Electric Screwdriver, UK Plug |
Manufacturer / Brand | Bosch |
Manufacturer part number | IXO V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Bosch IXO V Li-Ion Cordless Screwdriver
Introducing the superb Bosch IXO V-gen cordless screwdriver. A handheld cordless screwdriver designed for all your small to medium drilling and screw driving applications. Upon inspection, you can really feel the quality in the design, exceptional features, lightweight and a joy to use. Whatever you plan to do – the new IXO will help you do it: with improved ergonomics, shorter charging times and a new lighting concept. It is flexible to use and will help you to get the best out of your projects.
The IXO V is also available in three sets to choose from:
Bosch IXO V (767-3251):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger
• Case
Bosch IXO V Medium (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
• Angle screw adapter
Bosch IXO V Deluxe (665-8598):
• Bosch IXO V cordless screwdriver
• 10 Standard screwdriver bits
• Charger,
• Case
• Angle screw adapter
• Off-set angle adaptor
Bosch Drills
Why would you buy this cordless power tool?
A cordless electric screwdriver is not the most common power tool, however, once you use one you’ll find yourself using it all the time. It’s perfect for assembling flat-pack furniture, kitchen cupboards or dismantling parts. This compact cordless screwdriver features powerful 3.6V motor and offers cool features such as compatibility with a number of accessories, handy design and 2 mode-LED light.
Features and Benefits:
• 3.6 V motor
• Lithium-ion technology with no memory effect, no self-discharge: Always ready to use thanks to lithium-ion technology.
• Bosch Electronic Cell Protection (ECP)
• Forward & reverse direction
• Softgrip with optimised handling ensure intuitive to use in different grip positions
• Integrated work light can be used in a spot mode as well as a scattered light mode
• Right-hand/left-hand rotation
• Micro USB charger offers flexible connection options
• Charge level indicator
• Compatible with a selection of adapters
Specification:
• Battery voltage - 3.6v
• Battery capacity - 1.5ah
• No-load speed - 215 rpm
• Max. torque for soft/hard screwdriving applications - 3 / 4.5 Nm
• Charging time - 6 h
• Drill chuck - Magnetic bit holder with a hexagonal shank
• Machine weight - 0.3 kg
• Screw diameter up to - 5 mm
Typical Applications:
Cordless screwdrivers are appropriate for wood, metal, plastic applications when driving screws and drilling holes. They are ideal for household and medium to light construction tasks and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• DIY enthusiasts
FAQs:
Are the replacement batteries available separately?
No, IXO V features a rechargeable built-in battery that cannot be replaced.
Do you stock compatible accessories?
Yes, we do stock Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. RS stock number: 391-460
What bit types are supplied in the set?
There are 10 screwdriver bits supplied with IXO V and these are PH0, 1, 2, PZ1, 2, SL4, T10, 20, Hex 4, 5.
Specifications
Attribute | Value |
Brand | Bosch |
Electric Screwdriver Type | Electric Screwdriver |
Brushed/Brushless Motor | Brushed |
Speed | 215 rpm |
Corded/Cordless | Cordless |
Chuck Type | 1/4" Hex |
Plug Type | Type G - British 3-pin |
Battery Capacity | 1.5 Ah |
Voltage Rating | 3.6 V |
Model Number | IXO V |