Testo 540 Light Meter, 0lx to 99999lx, ±3 %
- RS Stock No.:
- 0292363
- Mfr. Prt No.:
- 0560 0540
- Brand:
- Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0292363 |
Product description | Testo 540 Light Meter, 0lx to 99999lx, ±3 % |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 0540 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Testo 540 pocket-sized lux meter
Innovative measurement technology in a pocket-sized version for testing ambient light conditions.
Note
Not supplied with calibration certificate
SUPPLIED_WITH : Watch strap, belt holder, protective cap, batterie
.
Range 0 → 99,999 Lux
Hold function, minimum / maximum
Units in lux or footcandles
Specifications
Attribute | Value |
Brand | Testo |
Power Source | Battery |
Width | 25 mm |
Length | 43 mm |
Minimum Light Level | 0 lx |
Best Accuracy | ±3 % |
Resolution | 1 lx, 10 lx |
Minimum Operating Temperature | +32 °F |
Height | 5 in |
Dimensions | 133 x 46 x 25 mm |
Weight | 95 g |
Battery Life | 200 h |
Battery Type | AAA |
Maximum Light Level | 99999 lx |
Maximum Operating Temperature | +122 °F |
Model Number p | 540 |