Wieland 24V dc SPDT Interface Relay Module DIN Rail Mount, flare
- RS Stock No.:
- 3414812
- Mfr. Prt No.:
- 80.010.4100.0
- Brand:
- Wieland

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3414812 |
Product description | Wieland 24V dc SPDT Interface Relay Module DIN Rail Mount, flare |
Manufacturer / Brand | Wieland |
Manufacturer part number | 80.010.4100.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Terminal Block Relay
APPROVALS : CSA; UL recognised
DIN rail mounting, hermetically sealed
Plug in jumpers to link common potentials
Status LED and marking label
Integrated diodes for coil suppression and polarity protection
Contact rating 6A/250V ac
Switching voltage 250 Vac
Operating temperature range 0 to +50°C
Specifications
Attribute | Value |
Brand | Wieland |
Height | 98 mm |
Maximum Input Voltage | 30 V dc |
Input Current | 14 mA |
Minimum Input Voltage | 19.2 V |
Standards Met | CSA, UL |
Relay Switching Classification | Interface Relay Module |
Number of Poles | 1 |
Series | flare |
Dimensions | 70 x 6.2 x 98 mm |
Depth | 6.2 mm |
Turn Off Time | 10 ms |
Length | 70 mm |
Turn On Time | 8 ms |
Operating Temperature Range | 0 → +60 °C |
Input Voltage Range | 19.2 → 30 V dc |
Contact Configuration | SPDT |
Terminal Type | Cage Clamp |
Contact Material | Silver Alloy |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +60 °C |
Coil Voltage | 24 V dc |
Mounting Type | DIN Rail |