Tensator Orange Safety Barrier, Retractable Barrier 3.65m

RS Stock No.:
5138958
Mfr. Prt No.:
TC114-D3-3.65
Brand:
Tensator
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
RS stock number 5138958
Product description Tensator Orange Safety Barrier, Retractable Barrier 3.65m
Manufacturer / Brand Tensator
Manufacturer part number TC114-D3-3.65

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Tensator Tensacone Road Cone Topper

Retractable 3.65 m webbing barrier cartridge unit enables economic use of traffic cones to effectively cordon off 'work in progress' areas. E.g. 6 units will provide 7.3m x 3.65m, closed rectangle or 21.9m straight run.

Designed to fit on top of most standard traffic cones
3.65m x 5cm wide red/white polyethylene high visibility chevron webbing
4-way connectivity
High visibility orange Topper
Robust, hard wearing construction
Recommended traffic cone is Stock No. 765-482


Specifications

Attribute Value
Brand Tensator
Colour Orange
Barrier Type Retractable Barrier
Tape Length 3.65 m
Tape Colour Red, White
Material PE
Checking stock...
IDR
856,951.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1856,951.30
*price per unit indicative
"Tensator Orange Safety Barrier, Retractable Barrier 3.65m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products