Burkert Pneumatic Solenoid Valve – Pilot/Spring G 1/4 133 Series 24V ac/dc

RS Stock No.:
2682525
Mfr. Prt No.:
133046
Brand:
Burkert
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
RS stock number 2682525
Product description Burkert Pneumatic Solenoid Valve - Pilot/Spring G 1/4 133 Series 24V ac/dc
Manufacturer / Brand Burkert
Manufacturer part number 133046

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Burkert Solenoid Coils

Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.

Features & Benefits

• This coil is ideal as a replacement solenoid coil
• Made up of durable, hardwearing materials
• Corrosion resistant construction
• Low wear, long life design
• G 1/ 4 inlet and exhaust ports
• Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
• NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection

A little more information...

• A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
• Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
• A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

LI268253-02L268253-01LD268252-01LI268252-01L268252-01LF268252-02

Specifications

Attribute Value
Brand Burkert
Body Material Polyamide
Minimum Operating Temperature -25 °C
Solenoid Power Consumption 2 W
Maximum Flow Rate 1300 L/min
Solenoid Voltage 24 V ac/dc
Maximum Operating Temperature +55 °C
Manufacturer Series 133
Thread Size 1/4 in
Connection Port Thread G 1/4
Configuration 5/2
Mounting Style NAMUR
Maximum Operating Pressure 8 bar
Thread Standard G
Minimum Operating Pressure 2 bar
Actuation Type Pilot/Spring
Number of Ports 5/2
Checking stock...
IDR
1,701,945.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,701,945.14
*price per unit indicative
"Burkert Pneumatic Solenoid Valve - Pilot/Spring G 1/4 133 Series 24V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products