SKF TMHP 10E Hydraulic Bearing Puller, 15 pieces

RS Stock No.:
1248431
Mfr. Prt No.:
TMHP 10E
Brand:
SKF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248431
Product description SKF TMHP 10E Hydraulic Bearing Puller, 15 pieces
Manufacturer / Brand SKF
Manufacturer part number TMHP 10E
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
RS stock number 1248431
Product description SKF TMHP 10E Hydraulic Bearing Puller, 15 pieces
Manufacturer / Brand SKF
Manufacturer part number TMHP 10E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 31, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bearing Mounting, Dismounting and Inspection Tools

Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.

SKF Hydraulic Jaw Puller Kit TMHP 10E

The SKF TMHP 10E hydraulic jaw puller kit allows for the effortless dismounting of bearings up to 100 kN. With self locking arms, the jaw puller minimises the risk of slipping even when under load.

Features and Benefits

• Hydraulic spindle with safety valve
• Spindle stroke of 80 mm facilitates dismounting in one operation
• High load rating of 100 kN
• Supplied with spindle extension pieces

Product Application Information

This kit is versatile with three different arm lengths and is suitable for a wide range of applications.


Specifications

Attribute Value
Brand SKF
Puller Type Bearing Puller
Number of Pieces 15
Operation Hydraulic
Checking stock...
IDR
17,242,971.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,242,971.99
*price per unit indicative
"SKF TMHP 10E Hydraulic Bearing Puller, 15 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda