Sensata / Crydom 60 A Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load
- RS Stock No.:
- 3939377
- Mfr. Prt No.:
- D06D60
- Brand:
- Sensata / Crydom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3939377 |
Product description | Sensata / Crydom 60 A Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load |
Manufacturer / Brand | Sensata / Crydom |
Manufacturer part number | D06D60 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3939377 |
Product description | Sensata / Crydom 60 A Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load |
Manufacturer / Brand | Sensata / Crydom |
Manufacturer part number | D06D60 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
DC Switching
7 to 100A dc Switching
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
CAUTION : Derating will limit the maximum load current at temperatures above 25 °C
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series
Specifications
Attribute | Value |
Brand | Sensata / Crydom |
Height | 22.9 mm |
Off State Leakage Current | 0.1 mA |
Length | 58.4 mm |
Minimum Control Voltage | 3.5 V dc |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +80 °C |
Dimensions | 58.4 x 45.7 x 22.9 mm |
Mounting Type | Surface Mount |
Maximum Control Voltage | 32 V |
Maximum Turn On Time | 300 μs |
Minimum Load Current | 5 mA |
Control Voltage Range | 3.5 → 32 V dc |
Operating Temperature Range | -30 → +80 °C |
Load Voltage Range | 0 → 60 V dc |
Maximum Load Current | 60 A |
Maximum Load Voltage | 60 V |
Depth | 45.7 mm |
Output Device | MOSFET |