e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount
- RS Stock No.:
- 6156884
- Mfr. Prt No.:
- IS-MB1-R/A
- Brand:
- e2s
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
RS stock number | 6156884 |
Product description | e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount |
Manufacturer / Brand | e2s |
Manufacturer part number | IS-MB1-R/A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | e2s |
Multifunction | Yes |
Minimum Temperature | -40 °C |
Housing Colour | Red |
Current Consumption | 25 mA |
Series | IS-mB1 |
Mounting Style | Surface Mount |
Base Diameter | 90 mm |
Lamp Included | Yes |
Bulb Type | LED |
Height | 85 mm |
Hazardous Area Certification | ATEX |
Maximum Temperature | +60 °C |
Supply Voltage | 24 V dc |
Lens Colour | Amber |
Light Effect | Flashing |
IP Rating | IP65 |
Current Type | DC |