Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,110 V ac

RS Stock No.:
4838922
Mfr. Prt No.:
J62Y
Brand:
Powerbreaker
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
RS stock number 4838922
Product description Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,110 V ac
Manufacturer / Brand Powerbreaker
Manufacturer part number J62Y

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HN


Product Details


Specifications

Attribute Value
Brand Powerbreaker
Tripping Current 30 mA
Tripping Time 40 ms
Pole Format 2
IP Rating IP65
Inline Yes
Voltage Rating 110 V ac
Current Rating 16 A
Type Adapter
Checking stock...
IDR
1,335,879.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,335,879.04
*price per unit indicative
"Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,110 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products