Zarges K 470 Waterproof Metal Equipment case, 610 x 600 x 800mm
- RS Stock No.:
- 2902790
- Mfr. Prt No.:
- 40566
- Brand:
- Zarges
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
RS stock number | 2902790 |
Product description | Zarges K 470 Waterproof Metal Equipment case, 610 x 600 x 800mm |
Manufacturer / Brand | Zarges |
Manufacturer part number | 40566 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Zarges |
External Dimensions | 610 x 600 x 800 mm |
Series | K 470 |
Colour | Silver |
External Depth | 800 mm |
Watertight or Waterproof | Yes |
Material | Aluminium |
Weight | 12 kg |
Material Type | Metal |
Internal Width | 550 mm |
Lockable | Yes |
External Width | 600 mm |
Internal Height | 580 mm |
Internal Dimensions | 580 x 550 x 750 mm |
Internal Depth | 750 mm |
External Height | 610 mm |