Enerpac Single, Portable Portable Hydraulic Cylinder – Lifting Type, SCH121H, 12t, 42mm stroke

RS Stock No.:
1222298
Mfr. Prt No.:
SCH121H
Brand:
Enerpac
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
RS stock number 1222298
Product description Enerpac Single, Portable Portable Hydraulic Cylinder - Lifting Type, SCH121H, 12t, 42mm stroke
Manufacturer / Brand Enerpac
Manufacturer part number SCH121H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cylinder & Pump Sets

Single Acting Hollow Cylinder Pump Set

Single acting hollow plunger pump-sets for lifting, push and pull applications. The kit comes with a two-speed hand-pump which can reduce the required number of handle strokes by up to 78. The two-speed pump also requires less effort than a single speed reducing operator fatigue. The cylinders feature a plunger wiper and heavy-duty springs for increased service life. Cylinders with a capacity of over 20 tons are also fitted with a floating centre tube for improved service life.

Features and Benefits

Components matched for efficiency
Cylinders have baked enamel finish for corrosion resistance
CR-400 couplings all on cylinders
High strength steel alloy construction
Pumps fitted with a safety valve to prevent overload

Kit Contents

Single acting hollow hydraulic cylinder
1.8m safety hose
Pressure gauge with gauge adapter
Two speed hand operated pump


Specifications

Attribute Value
Brand Enerpac
Extended Height 162 mm
Maximum Operating Pressure 700 bar
Capacity 12 t
Stroke 42 mm
Manufacturer Series SC
Closed Height 120 mm
Single/Double Acting Single
Checking stock...
IDR
22,616,591.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,616,591.58
*price per unit indicative
"Enerpac Single, Portable Portable Hydraulic Cylinder - Lifting Type, SCH121H, 12t, 42mm stroke" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products