EA Elektro-Automatik Bench Power Supply, 1kW, 1 Output, 0 → 80V, 40A
- RS Stock No.:
- 1386108
- Mfr. Prt No.:
- EA-PSI 9080-40 T
- Brand:
- EA Elektro-Automatik

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1386108 |
Product description | EA Elektro-Automatik Bench Power Supply, 1kW, 1 Output, 0 → 80V, 40A |
Manufacturer / Brand | EA Elektro-Automatik |
Manufacturer part number | EA-PSI 9080-40 T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1386108 |
Product description | EA Elektro-Automatik Bench Power Supply, 1kW, 1 Output, 0 → 80V, 40A |
Manufacturer / Brand | EA Elektro-Automatik |
Manufacturer part number | EA-PSI 9080-40 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Elektro-Automatik
Power Supplies
Features and Benefits
• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows
Specifications
Attribute | Value |
Output Voltage | 0 → 80 V |
Brand | EA Elektro-Automatik |
Minimum Temperature | 0 °C |
Number of Outputs | 1 |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Number of Displays | 1 |
Supply Voltage | 90 → 264 V ac |
Output Current | 40 A |
Type | Digital |
Input Connector | IEC Type Plug |
Output Connector | USB |
Power Rating | 1 kW |
Maximum Temperature | +50 °C |