Mitutoyo 571-211-30 150mm Imperial & Metric Depth Gauge, Stainless Steel

RS Stock No.:
0734141
Mfr. Prt No.:
571-211-30
Brand:
Mitutoyo
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
RS stock number 0734141
Product description Mitutoyo 571-211-30 150mm Imperial & Metric Depth Gauge, Stainless Steel
Manufacturer / Brand Mitutoyo
Manufacturer part number 571-211-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Digital

These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).


Specifications

Attribute Value
Brand Mitutoyo
Finish Micro Lapped
Imperial or Metric Both
Material Stainless Steel
Resolution 0.01 mm
Maximum Measurement 150 mm
Accuracy ±0.001 in
Checking stock...
IDR
8,168,938.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,168,938.09
*price per unit indicative
"Mitutoyo 571-211-30 150mm Imperial & Metric Depth Gauge, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda