Tempo Hand Crimping Tool for RJ11, RJ12, RJ45
- RS Stock No.:
- 4726762
- Mfr. Prt No.:
- PA1540
- Brand:
- Paladin

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4726762 |
Product description | Tempo Hand Crimping Tool for RJ11, RJ12, RJ45 |
Manufacturer / Brand | Paladin |
Manufacturer part number | PA1540 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Data Plug Termination Tool
High quality Paladin crimping tool for modular plugs. This handheld crimp tool is designed for cutting and stripping unshielded ribbon telephone cables. For crimping RJ 11 (4 poles), RJ 12 (6 poles) and RJ 45 (8 poles) modular plugs and exact crimping process can take place due to parallel crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. These crimping pliers have multi-component grip handles making it more comfortable reducing fatigue.
Features and Benefits
• Cable stripping function with fully guarded blades
• Removes outer insulation of cable prior to termination
• Multi-position termination head accepts 4, 6, and 8-way RJ data plugs
• Ratchet action mechanism - ensures full termination cycle (internal screwdriver release)
• Laminated steel frame with comfortable handle grip with hand stops
• The tool will work with the majority of popular data plug types available
Typical Applications
Crimping tools can be used for a variety of applications:-
• Maintenance & repair
• Electrical Installations
• Cable assemblies
How to maintain the product?
• To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
• Lubrication* is recommended at least every 10,000 cycles whenever tool is exposed to dirt or other contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
Brand | Paladin |
Overall Length | 205 mm |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Crimp Connector Type | RJ11, RJ12, RJ45 |