Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm
- RS Stock No.:
- 4750462
- Mfr. Prt No.:
- 700 5M 15
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4750462 |
Product description | Contitech 700 5M 15, Timing Belt, 140 Teeth, 700mm 15mm |
Manufacturer / Brand | Contitech |
Manufacturer part number | 700 5M 15 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
Specifications
Attribute | Value |
Brand | Contitech |
Maximum Speed | 50 m/s |
Material | Rubber |
Pitch | 5 mm |
Tooth Height | 2.1 mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +100 °C |
Width | 15 mm |
Length | 700 mm |
Number of Teeth | 140 |