Testo 405i Thermal 30m/s Max Air Velocity, Air Velocity, Temperature Anemometer
- RS Stock No.:
- 9132575
- Mfr. Prt No.:
- 0560 1405
- Brand:
- Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9132575 |
Product description | Testo 405i Thermal 30m/s Max Air Velocity, Air Velocity, Temperature Anemometer |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 1405 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
testo 405i Thermal Anemometer, Bluetooth
The Testo 405i is a wireless hot-wire anemometer designed for measuring air flow, volume flow and temperature. The pocket-sized meter provides fast accurate readings at ventilation grilles, ducts and air outlets. Constructed from high-quality materials the tough mini anemometer is the ideal instrument for HVAC technicians and service engineers.
Compact in design, the hand-held anemometer uses a combination of hot-wire and NTC thermistor sensor technology to deliver readings with extreme accuracy. Equipped with a telescopic shaft which can extend to 400mm the Testo 405i anemometer is ideal for applications where measuring space is hard to reach or limited. The 405i Bluetooth anemometer records wind speed from 0 to 20 m/s while the NTC sensor range goes from -20 to +60 °C. When used in combination with the Bluetooth Testo 605i thermal hygrometer (913-2585), the Testo 405i is suitable for determining cooling or heating performance.
The Testo 405i handheld anemometer connects via Bluetooth to Android, iOS smartphones and tablets. It can display real-time air temperature, airflow velocity and volume flow measurements on to the user's screen. The Testo Smart Probes App enables you to configure, view and calculate all from your mobile device. Additionally, all data and information can be saved into Excel and PDF formats for logging and sharing. Up to six separate devices can link to the App at any one time allowing remote system set up and monitoring.
Note
Requires iOS 7.1 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
SUPPLIED_WITH : AAA batteries (x3), calibration protocol
Testo Smart Probes App
The Testo Smart Probes App is available to download free from the App Store or Google Play and is compatible with all of the instruments from the Testo Smart Probes range. The app can display real-time measurements and results on the screen. Anything up to six Smart Probes can work in tandem and the information (including pictures) can be saved in Excel or as a pdf document.
Features and Benefits
• Slim, lightweight design
• Hot-wire and NTC sensors
• Fast, accurate, easy to read results
• Measures airflow speed, volume flow and temperature
• Measurement ranges 0 to 20m/s and -20 to +60°C
• Connects via Bluetooth to smartphone or tablet
• Up to 6 devices can connect at any one time
• Free Testo Smart Probes App for display and data analysis
• Save results in Excel or PDF
• Compatible with iOS 8.3 or newer, Android 4.3 or newer + Bluetooth 4.0
• 15-hour battery life / 3 x AAA batteries
Applications
Hot-wire anemometers are the ideal instrument for engineers and technicians looking to carry out tests and surveys on ventilation, air conditioning equipment. They are used to measure airflow and temperature quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are
• HVAC system performance
• Environmental testing
• Clean rooms
• Air balancing
• Fans / motors / blowers
• Air conveyors
• Furnace velocity
• Wind Direction and gust
Specifications
Attribute | Value |
Brand | Testo |
Power Source | Battery |
Width | 30 mm |
Length | 200 mm |
Best Air Velocity Accuracy | 5 % |
Maximum Air Velocity | 30 m/s |
Best Temperature Measurement Accuracy | ±0.5 °C |
Maximum Temperature | +60 °C |
Minimum Operating Temperature | -20 °C |
Height | 41 mm |
Air Velocity Resolution | 0.01 m/s |
Dimensions | 200 x 30 x 41 mm |
Battery Life | 15 h |
Weight | 119.6 g |
Temperature Measurement Resolution | 0.1 °C |
Model Number p | 405i |
Probe Type | Thermal |
Battery Type | AAA |
Measurement Parameters | Air Velocity, Temperature |
Maximum Operating Temperature | +50 °C |