Serious Halogen Machine Light, 240 V ac, 20 W, Flexible, 700mm Reach, 700mm Arm Length

RS Stock No.:
7722993
Mfr. Prt No.:
RS14120
Brand:
Serious

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7722993
Product description Serious Halogen Machine Light, 240 V ac, 20 W, Flexible, 700mm Reach, 700mm Arm Length
Manufacturer / Brand Serious
Manufacturer part number RS14120
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
RS stock number 7722993
Product description Serious Halogen Machine Light, 240 V ac, 20 W, Flexible, 700mm Reach, 700mm Arm Length
Manufacturer / Brand Serious
Manufacturer part number RS14120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Serious Brands Machine Lights

Flexible Arm Halogen Machine Lights

Flexible arm halogen machine lights
Halogen lamp supplied
2 metre cable (un-terminated)


Specifications

Attribute Value
Brand Serious
Arm Length 700 mm
Cable Length 2 m
Voltage Rating 240 V ac
Maximum Reach 700 mm
Light Style Flexible Arm
Wattage 20 W
Integral transformer Yes
Lamp Type Halogen
EU Energy Efficiency Rating A+
Arm Type Flexible
IP Rating IP20
Checking stock...
IDR
4,911,264.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,911,264.47
*price per unit indicative
"Serious Halogen Machine Light, 240 V ac, 20 W, Flexible, 700mm Reach, 700mm Arm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products