Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100hPa
- RS Stock No.:
- 9205188
- Mfr. Prt No.:
- 0563 0510
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9205188 |
Product description | Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100hPa |
Manufacturer / Brand | Testo |
Manufacturer part number | 0563 0510 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
testo 510 Differential Pressure Manometer Kit 510
Air-conditioning systems are equipped with filters which prevent dirt from the outside air entering the indoor air. These filters are inspected regularly for continuing full functionality. Pressure is measured in front of and behind the filter. The result is the differential pressure. If differential pressure is too high, the filter is contaminated and needs changing. The testo 510 digital manomenter is an all-in-one, low pressure measurement solution. It can measure total external static pressure, differential pressure, duct velocities and manifold pressures. It can measure air flow with a pitot tube (not supplied). The 510 measures differential pressures in a range of 0 - 100 hPa. The differential pressure measurement is temperature-compensated for exact readings. The readings can be displayed in pascal over the entire measuring range. Magnets on the rear of the instrument allow hands-free work.
testo 510, belt pouch, hoses (x2), AAA batteries (
Features and Benefits
Provides pressure, differential pressure and air velocity measurements
User-selectable units of measure (in H2O, mBar, hPa, PSI, mmH20, mmHg, Pa, inHg, fpm, m/s)
0-40 in H20 pressure measurement range
Auto or manual power-off
1-touch zeroing
Temperature and air density compensation for accurate air flow measurements
Fully-featured, temperature compensated sensor in a rugged, compact package
Backlit LCD display with 3-button operation
Magnetic back allows hands-free operation
Low battery indicator
Protective cap for safe storage
Protection to IP40
Dimensions 119 x 46 x 25 mm
Weight 90 g (with batteries and protective cap)
Specifications
Attribute | Value |
Brand | Testo |
Best Accuracy | +1.5 (0.40 → 40 inH2O) %, +1.5 (1.01 → 100 hPa) % |
Maximum Pressure Measurement | 100 hPa |
Minimum Pressure Measurement | 0 hPa |
IP Rating | IP40 |
Minimum Operating Temperature | 0 °C |
Height | 119 mm |
Weight | 90 g |
Pressure Port Type | Differential |
Battery Type | AAA |
Number of Pressure Ports | 2 |
Display Type | Backlit LCD |
Width | 25 mm |
Maximum Operating Temperature | +50 °C |
Model Number p | 510 |
Length | 46 mm |
Dimensions | 46 x 25 x 119 mm |