Kern Weighing Scale, 6kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin

RS Stock No.:
7007115
Mfr. Prt No.:
PCB 6000-1/RS
Brand:
Kern
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
RS stock number 7007115
Product description Kern Weighing Scale, 6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number PCB 6000-1/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PCB 200 Series Scales

SUPPLIED_WITH : protective cover, instructions & mains adaptor.

Stainless steel weighing plate
Backlit LCD display with 15mm high digits
Weighing Units: g, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Weighing Units: All have kg except 700-7106
Adjusting program: For quick setting of the balance accuracy (External adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: Weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 163mm x 245mm x79mm; 1.3kg


Specifications

Attribute Value
Brand Kern
Parts Counting Yes
Weighing Capacity 6 kg
Weighpan Length 150 mm
Resolution 0.1 g
Interface Type RS232
Minimum Operating Temperature +5 °C
Model Number p PCB 6000-1
Weighpan Width 170 mm
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Scale Type Counting
Net Weight 2 kg
Maximum Operating Temperature +35 °C
Checking stock...
IDR
7,147,624.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,147,624.16
*price per unit indicative
"Kern Weighing Scale, 6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products