Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar

RS Stock No.:
3130233
Mfr. Prt No.:
2023P7
Brand:
Digitron
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
RS stock number 3130233
Product description Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar
Manufacturer / Brand Digitron
Manufacturer part number 2023P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Digitron 2000P Series - Manometers

Digitron 2023P, 0-7 bar, Differential Manometer

The Digitron 2023P handheld differential manometer takes pressure measurements over a wide range of pressures. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2023P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.

Note

1. Requires 2xAA batteries (please see 744-2199 ).
2. Particular care should be taken not to over pressure this device as this may rupture the sensor membrane. This is not covered by the manufacturers warranty.
3. The differential / gauge instruments will only measure positive pressures i.e. positive pressure applied to the positive port, or negative pressure applied to the negative port.
4. Not suitable for use with corrosive substances or cyclic hydrocarbons, e.g. motor oil, transmission fluid and freon. To use these instruments with these fluid components, isolation must be provided in the form of a buffer, such as mineral oil or dry air.

SUPPLIED_WITH : Instruction manual

Hand-held manometers series. Features found in the range include:

Robust design. IP67 with hose connected, operates between -10 and +50°C, backlit 12.7mm display, reinforced silicone key pad and separate battery compartment
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.

Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)
2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSI
Min/Max recorder and range lock
Dimensions 155 x 67 x 40 mm
Weight 180g

Model 202xP and 208xP additional features:

7 pre-set engineering units
Range lock, Min / Max recorder
Smoothing

Model 208xP additional features:

Automatic leak testing
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling


Specifications

Attribute Value
Brand Digitron
Overpressure Maximum 10 bar
Width 67 mm
Length 155 mm
Dimensions 155 x 67 x 40 mm
Best Accuracy ±0.15% + 0.0105 bar + 1 Digit
Maximum Pressure Measurement 7 bar
Minimum/Maximum Recordings Yes
Number of Pressure Ports 2
Display Type LCD
Minimum Pressure Measurement 0 bar
IP Rating IP67
Minimum Operating Temperature -10 °C
Height 40 mm
Model Number p 2000P
Maximum Operating Temperature +50 °C
Weight 180 g
Pressure Port Type Differential
Battery Type AA
Checking stock...
IDR
7,265,310.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,265,310.74
*price per unit indicative
"Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products