Molex, CyClone, SL Female Crimp Terminal 22AWG 16-02-0087

RS Stock No.:
1891339
Mfr. Prt No.:
16-02-0087
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1891339
Product description Molex, CyClone, SL Female Crimp Terminal 22AWG 16-02-0087
Manufacturer / Brand Molex
Manufacturer part number 16-02-0087
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
RS stock number 1891339
Product description Molex, CyClone, SL Female Crimp Terminal 22AWG 16-02-0087
Manufacturer / Brand Molex
Manufacturer part number 16-02-0087

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Molex
Minimum Operating Temperature -40 °C
Series CyClone, SL
For Use With 70066 SL Crimp Housings, 70450 SL Crimp Housings, 73099 CyClone Connector
Maximum Operating Temperature +105 °C
Contact Plating Gold, Tin
Contact Material Phosphor Bronze
Maximum Contact Resistance 10 mΩ
Series Number 70058
Gender Female
Minimum Wire Size AWG 24 AWG
Maximum Wire Size AWG 22 AWG
Termination Method Compression, Crimp
Checking stock...
IDR
20,924,925.66
Out of stock
Price Reel (1 Reel of 20000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
120,924,925.661,046.25
*price per unit indicative
"Molex, CyClone, SL Female Crimp Terminal 22AWG 16-02-0087" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products