ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm

RS Stock No.:
7887924
Mfr. Prt No.:
65/40 KA6401
Brand:
ABUS
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
RS stock number 7887924
Product description ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm
Manufacturer / Brand ABUS
Manufacturer part number 65/40 KA6401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Abus 65KA Series Solid Brass Padlock

The Abus 65 Series brass padlocks have a body which is made from solid brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation

Note

Abus Keyed alike padlocks. This means if you order locks of a keyed alike suite, all the keys you receive will open anyone of the padlocks of the same model

Keyed alike padlock, all padlocks supplied on this suite will open using the same key
Solid brass body
6.5mm through hardened steel shackle
5 pin tumbler mechanism manufactured from all rustfree components
Automatic locking
Pracentric keyway
Supplied with 2 keys

Application:

Keyed Alike - The Convinience from ABUS
Use the same key to open every padlock in the same suite. Perfect for building sites, factories, schools and many more. Order your padlocks made to the same key both now and in the future to save time, inconvenience and trouble


Specifications

Attribute Value
Brand ABUS
Shackle Diameter 6 mm
Keyed Alike Yes
Quantity Per Package 1
Shackle Length 40 mm
Body Width 65 mm
Colour Brass
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Lock Type Key
Material Brass, Steel
Checking stock...
IDR
196,668.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1196,668.75
*price per unit indicative
"ABUS 65/40 KA6401 All Weather Brass, Steel Padlock Keyed Alike 65mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products